Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.280 |
Price for:Each
Minimum: 1
Multiple: 1
$46.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No44217
Newark Part No.17AC7962
Technical Datasheet
Knife TypeFolding
Blade MaterialStainless Steel
Blade Length85.7mm
Blade Width-
Product Range-
SVHCTo Be Advised
Product Overview
Klein's new tool isn’t just a knife, it's a stripper and a driver too. This convenient pocket knife incorporates a No. 2 Phillips screwdriver, and a high quality stainless steel full-sized drop point blade with three wire stripping notches on the back of the blade. The Klein Tools® Electrician’s Pocket Knife is three tools in one, saving multiple trips to the tool bag.
- Full sized, fine edge drop point blade made of 440A stainless steel
- Three wire stripping notches on the back of the blade (sizes: 10 SLD/12 STR, 12 SLD/14 STR and 14 SLD/ 16 STR)
- No. 2 Phillips driver, the most versatile size
- Liner locking blade secures the blade when open
- Screwdriver is liner locking and folds smartly into the handle
- Rugged aluminum handle
- Pocket clip for easy storage
- 0.44lb (0.20Kg) weight and 3-3/8'' (85.7mm) blade length
- 4-3/4'' (120.7mm) length closed, retractable blade
Warnings
Always wear approved eye protection.
Notes
Never use on or near electrical circuits.
Technical Specifications
Knife Type
Folding
Blade Length
85.7mm
Product Range
-
Blade Material
Stainless Steel
Blade Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate