Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.980 |
Price for:Each
Minimum: 1
Multiple: 1
$52.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No44222Copy
Newark Part No.17AC7964
Technical Datasheet
Knife TypeFolding
Blade MaterialStainless Steel
Blade Length89mm
Overall Length206mm
Product Range-
SVHCTo Be Advised
Product Overview
This pocket knife features a RealTree™ Camo patterned handle and a tanto blade for piercing hard materials. Klein Tools offers a wide range of knives and other cutting tools for professional applications across all trades. Klein Tools’ pocket knives are trade-tested, valuable for splitting cable and stripping wire on a jobsite, as well as performing everyday tasks off the site. The entire line of pocket knives are durable, with long-lasting sharp blades, and are made to stand up to whatever the job throws at them.
- Black 440A stainless steel tanto-style blade for superior edge retention and ease of sharpening
- Rugged Realtree Xtra™ camouflage handle with rubber finger grip holds up on the jobsite
- Half-serrated, half fine-edge blade allows for slicing and piercing types of cuts
- Lanyard hole allows knife to be tethered safely to prevent loss, or injury from dropped knife
- Dual thumb studs for ambidextrous, one-handed opening
- Liner lock secures blade in open position
- Deep-pocket/low-carry pocket clip allows the knife to fit completely and securely in a pocket
Technical Specifications
Knife Type
Folding
Blade Length
89mm
Product Range
-
Blade Material
Stainless Steel
Overall Length
206mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate