2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Knives
                                                                                                    5. Pen Knives
                                                                                                    Print Page

                                                                                                    31733

                                                                                                    Folding Cutter, Insulated, Carbon Steel, 11.9" Over All Length, 5.2" Blade Length

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS 31733
                                                                                                    KLEIN TOOLS 31733
                                                                                                    KLEIN TOOLS 31733
                                                                                                    KLEIN TOOLS 31733
                                                                                                    KLEIN TOOLS 31733
                                                                                                    KLEIN TOOLS 31733
                                                                                                    KLEIN TOOLS 31733
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No31733
                                                                                                    Newark Part No.81AK3373
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$38.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $38.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No31733
                                                                                                    Newark Part No.81AK3373
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Knife TypeFolding
                                                                                                    Blade MaterialCarbon Steel
                                                                                                    Blade Length5.2"
                                                                                                    Overall Length11.9"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    31733 is a folding insulation cutter. The serrated stainless steel blade cuts through foam and fiberglass with ease and folds back into the comfort-grip handle for added protection. The lock-back mechanism secures the blade open for heavy duty use and stable cutting. After the job is done, you can easily fold the blade back down, even with work gloves on. It is suitable for cuts foam and fiberglass insulation.

                                                                                                    • Blade made from durable 3CR13 stainless steel for heavy duty use
                                                                                                    • Heavy duty construction is as sturdy as fixed blade insulation knives, 3'' teeth
                                                                                                    • Lock back mechanism secures blade open, comfortable, non-slip grip, lanyard hole for tethering
                                                                                                    • 5.2'' blade length, 11.9'' overall length, 1.75'' overall height, 1.45'' overall width
                                                                                                    • Plastic handle with rubber grips material
                                                                                                    • Hardened carbon steel material, over molded plastic handle material
                                                                                                    • 6.25'' handle length

                                                                                                    Technical Specifications

                                                                                                    Knife Type

                                                                                                    Folding

                                                                                                    Blade Length

                                                                                                    5.2"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Blade Material

                                                                                                    Carbon Steel

                                                                                                    Overall Length

                                                                                                    11.9"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product