Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTRIS
Manufacturer Part NoOPTPI64ILTMO44T090_33
Newark Part No.72AK1516
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,880.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTPI64ILTMO44T090_33
Newark Part No.72AK1516
Technical Datasheet
Magnification-
For Use WithInspection of Electronic Boards
Light Source-
Working Distance100mm
Field of View (H X V)12° x 9°
Camera Type640 x 480 Pixel
Product Range-
SVHCTo Be Advised
Product Overview
PI 640i microscope for the inspection of electronic boards. It delivers pin-sharp radiometric pictures and videos in real-time. It can be delivered with industrial thermal imager equipment and it comes with an extensive license-free thermography software package.
- Exchangeable, focusable optics for most flexible use of the camera
- Analysis of small chip level components down to 28µm
- Hands-free operation for simultaneous testing and IR imaging
- Frame rates up to 125Hz allow inspection of fast processes (like pulsed laser diodes)
- Radiometric video or tiff recording with +/-2°C measurement accuracy
- License-free analysis software and complete SDK included
- Temperature range from -20 to 900°C (scalable), microscope optics (FOV) is 12° x 9° (F=1.1)/f= 44mm
- Minimum spot size (IFOV) is 28µm, 3.14inch to 3.93inch working distance
- USB 2.0 PC interface, ambient temperature range from 0 to 50°C
- Enclosing (size/rating) is 1.81 x 2.20 x 4.68-4.96inch (depending on focus position) /IP67 (NEMA 4)
Contents
PI camera (PI 640i), Microscope optics (MO44), Standard USB cable (1 m), Manual PI camera, Rugged outdoor transport case, Software package optris PIX Connect on USB flash drive, Microscope stand, Standard PIF.
Technical Specifications
Magnification
-
Light Source
-
Field of View (H X V)
12° x 9°
Product Range
-
For Use With
Inspection of Electronic Boards
Working Distance
100mm
Camera Type
640 x 480 Pixel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate