• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Precision Camera
                                                                                                    Print Page

                                                                                                    FLK-DS703 FC

                                                                                                    Videoscope, USB / Micro HDMI, 1280 x 720 Pixel, 1X to 8X, 8.5 mm Diameter

                                                                                                    FLUKE
                                                                                                    FLUKE FLK-DS703 FC
                                                                                                    FLUKE FLK-DS703 FC
                                                                                                    FLUKE FLK-DS703 FC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-DS703 FC
                                                                                                    Newark Part No.60AC4410
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,549.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,549.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-DS703 FC
                                                                                                    Newark Part No.60AC4410
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Camera Head Diameter8.5mm
                                                                                                    Resolution1280 x 720 Pixels
                                                                                                    Magnification1X to 8X
                                                                                                    Output ConnectionUSB / Micro HDMI
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLK-DS703 FC is a diagnostic video borescope designed for industrial inspections requiring a powerful diagnostic videoscope designed to stand up to the dirtiest, most harsh environments. Expand the flexibility of videoscope with optional probes offering cameras that range in diameter from 3.8mm to 8.5mm and probes as long as 20meters.

                                                                                                    • High definition probe with dual-view camera, 1200 x 720 (864,000 pixels) camera resolution
                                                                                                    • Processing speeds that render a smooth, clear, consistent image
                                                                                                    • 7” LCD screen for easy viewing
                                                                                                    • Macro to micro zoom function
                                                                                                    • Adjustable lighting to capture the best image
                                                                                                    • Up-is-Up® technology for an appropriate orientation, regardless of the probe location
                                                                                                    • Fluke Connect® allows you to save and share images directly from the diagnostic scope
                                                                                                    • Detachable, semi-rigid and waterproof videoscope
                                                                                                    • Intuitive, easy to navigate button technology, 4 functional keys, 4 navigational, 1 select button
                                                                                                    • Dimension is 6.98 x 8.85inch (17.73 x 22.48cm)

                                                                                                    Contents

                                                                                                    High resolution diagnostic videoscope with 8.5mm HD DUALVIEW (1.2M) probe, Hand strap, Neck strap, USB cable, AC power supply/battery charger, TPAK magnetic hanger, Protective EVA case.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution

                                                                                                    1280 x 720 Pixels

                                                                                                    Output Connection

                                                                                                    USB / Micro HDMI

                                                                                                    Camera Head Diameter

                                                                                                    8.5mm

                                                                                                    Magnification

                                                                                                    1X to 8X

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A993
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.