2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Microscope
                                                                                                  Print Page

                                                                                                  SPZH135-506

                                                                                                  Microscope, Stereo Zoom Binocular, 84mm Working Distance, 21X to 135X, LED, SPZH-135 Series

                                                                                                  AVEN
                                                                                                  AVEN SPZH135-506
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part NoSPZH135-506
                                                                                                  Newark Part No.63AK2018
                                                                                                  Product RangeSPZH-135 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,752.87
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,752.87
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AVEN
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part NoSPZH135-506
                                                                                                  Newark Part No.63AK2018
                                                                                                  Product RangeSPZH-135 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Magnification21X to 135X
                                                                                                  For Use WithInvestigative & Inspection Applications
                                                                                                  Light SourceLED
                                                                                                  Working Distance84mm
                                                                                                  Camera Type-
                                                                                                  Product RangeSPZH-135 Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  SPZH135-506 is a SPZH-135 stereo zoom microscope on track stand with top and bottom LEDs. The ideal scope for a wide range of investigative/inspection applications, Aven’s dynamic new microscope SPZH-135 extends the boundaries of stereo zoom microscopy, employing standard 15X eyepieces to achieve 21x to 135x continuous zoom magnification all the while providing a continuous working distance of 3.3”. It offers 21x to 135x continuous zoom with 10x eyepieces, making it an ideal and comfortable instrument for examining small parts. Magnification can be further enhanced with optional lenses. The overhead LED light shines bright light on the subject below the microscope. The light can be tilted to the desired angle. The backlight and overhead LED have individual dimmer knobs to provide ideal illumination from each lamp. The backlight LED located in the base of the stand is designed to illuminate translucent objects. The light is covered by a frosted glass plate for soft, diffused lighting.

                                                                                                  • Adjustable interpupillary distance of 1.96” to 2.91” accommodates any operator
                                                                                                  • Multi coated optical components, free from chromatic and spherical aberration
                                                                                                  • Built-in overhead and backlight LEDs, no need for an external light source
                                                                                                  • Individual dimmer controls for both LEDs, built-in clips for securing slides
                                                                                                  • Frosted glass LED backlight diffusion plate, coarse and fine focus adjustment
                                                                                                  • Smooth focus mount movement, compact and light weight
                                                                                                  • 15x wide field inclined at 45 degree eyepiece
                                                                                                  • Diopter adjustment is +5.6D-7.2D on both eyepieces
                                                                                                  • Base size is 11.208 x 9.358 x 1.791inch
                                                                                                  • Greenough optical system

                                                                                                  Contents

                                                                                                  Stereo zoom microscope [21x-135z] (SPZH-135), Track stand with overhead and backlight LEDs (26800B-506), SPZH-135 body, 2 ea. 15x eyepieces.

                                                                                                  Technical Specifications

                                                                                                  Magnification

                                                                                                  21X to 135X

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  Camera Type

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  For Use With

                                                                                                  Investigative & Inspection Applications

                                                                                                  Working Distance

                                                                                                  84mm

                                                                                                  Product Range

                                                                                                  SPZH-135 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.