ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Microscope
                                                                                                    Print Page

                                                                                                    26700-140

                                                                                                    Digital Microscope, 17X to 110X, 1920 X 1080 Pixel, MicroVue Series

                                                                                                    AVEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVEN 26700-140
                                                                                                    AVEN 26700-140
                                                                                                    AVEN 26700-140
                                                                                                    AVEN 26700-140
                                                                                                    AVEN 26700-140
                                                                                                    AVEN 26700-140
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No26700-140
                                                                                                    Newark Part No.04AJ8632
                                                                                                    Product RangeMicroVue Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,929.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,929.59
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AVEN
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No26700-140
                                                                                                    Newark Part No.04AJ8632
                                                                                                    Product RangeMicroVue Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnification17X to 110X
                                                                                                    For Use WithHigh Magnification
                                                                                                    Light SourceLED
                                                                                                    Working Distance-
                                                                                                    Camera Type1920 x 1080 Pixel
                                                                                                    Product RangeMicroVue Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Alternatives for 26700-140

                                                                                                    4 Products Found

                                                                                                    Product Overview

                                                                                                    26700-140 is a MicroVue digital microscope with built-in HD monitor. MicroVue™ digital microscope is an all-in-one inspection system. Designed for high magnification, the MicroVue™ offers a magnification range of 17x - 110x on it's built- in 11.6" monitor. Inspecting objects on a monitor offers an ergonomic inspection process, eliminating the eye strain and body fatigue associated with frequent optical microscope use.

                                                                                                    • 1920*1080P 60fps frame rate
                                                                                                    • HDMI output for external monitor viewing
                                                                                                    • Built-in measurement capabilities
                                                                                                    • Save image/video files to USB storage device (USB included)
                                                                                                    • Compact design saves bench top space
                                                                                                    • Power DC-12V/2A
                                                                                                    • 1/3” sensor

                                                                                                    Contents

                                                                                                    MicroVue microscope, 11” attached monitor, Mouse, Power adapter, USB.

                                                                                                    Technical Specifications

                                                                                                    Magnification

                                                                                                    17X to 110X

                                                                                                    Light Source

                                                                                                    LED

                                                                                                    Camera Type

                                                                                                    1920 x 1080 Pixel

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    For Use With

                                                                                                    High Magnification

                                                                                                    Working Distance

                                                                                                    -

                                                                                                    Product Range

                                                                                                    MicroVue Series

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product