• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Microscope Digital
                                                                                                    Print Page

                                                                                                    22-25595

                                                                                                    High Resolution Borescope with 2.3? Display

                                                                                                    DURATOOL
                                                                                                    DURATOOL 22-25595
                                                                                                    DURATOOL 22-25595
                                                                                                    DURATOOL 22-25595
                                                                                                    DURATOOL 22-25595
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part No22-25595
                                                                                                    Newark Part No.53Y1801
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    63 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$64.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $64.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DURATOOL
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part No22-25595
                                                                                                    Newark Part No.53Y1801
                                                                                                    Magnification2X
                                                                                                    For Use With-
                                                                                                    Working Distance-
                                                                                                    Camera Type-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    This high resolution borescope provides a much crisper image than other scopes in its price range. Use for inspecting HVAC systems, plumbing, and automotive work. Or even use in wall cavities for fishing cables in walls or making sure you're not about to cut into a pipe or electrical system. This handy scope usually pays for itself after its first use!

                                                                                                    • 2. 4” high resolution color LCD screen provides a crisp image with higher detail than other scopes on the market
                                                                                                    • Thin 8mm camera and shaft
                                                                                                    • 1. 5m flexible camera shaft
                                                                                                    • 1/9” VGA CMOS camera sensor
                                                                                                    • IP67 waterproof camera and shaft (monitor and handle not waterproof)
                                                                                                    • Rotate image with the touch of a button
                                                                                                    • LED's on camera provide illumination in dark areas
                                                                                                    • 1. 5x/2. 0x zoom
                                                                                                    • 54° field of view
                                                                                                    • Powered by 4 AA batteries (not included)
                                                                                                    • Hook and magnet attachments help to retrieve lost parts and tools
                                                                                                    • Mirror attachment allows for easy right-angle views
                                                                                                    • Compact carry case
                                                                                                    • Duratool products are rated 4.1 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Technical Specifications

                                                                                                    Magnification

                                                                                                    2X

                                                                                                    Working Distance

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    -

                                                                                                    Camera Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.