| Quantity | Price |
|---|---|
| 1+ | $495.550 |
Product Information
Product Overview
26700-218-PLR is a Mighty Scope V2 USB digital microscope W/polarizer. It features a plug-and-play USB interface for an easy computer link, as well as adjustable magnification, image and video capture, a large working distance, and a broad magnification range of 10x to 200x. The operators will experience reduced fatigue and increased productivity by viewing clear magnifications on a monitor rather than hunching over traditional microscope eyepieces. The powerful scope also includes dimmable illumination an adjustable stand, as well as advanced software for image capture, annotation, and measurement, freeze frame, and compare mode - making it an essential tool for engineers, scientists, doctors, lab techs, forensic examiners, educators, and more. Adjust the height and screen focus of the Mighty Scope v2 in small increments by turning the fine-focus knob.
- High-resolution magnification at your fingertips, detailed examination of any area you choose
- LEDs can be turned on or off with brightness control wheel on the body
- Polarizer reduces glare from reflective objects
- Includes measurement software and adjustable metal stand with angle and tilt adjustment
- 10x to 200x~ magnification, compatible with Mac and Windows
- USB cable plugs into any computer to save, process and share images
- Fine focus stand - adjust the screen focus in small increments
- Brightness wheel controls 8 LEDs, ergonomic design allows comfortable use in either hand
- 1/4" color CMOS, 2592 (H) x 1933 (V) pixels (5MP) effective pixels
- 5VDC through USB port power source, 260mA (AVG) power consumption
Contents
Mighty Scope v2 microscope, Fine focus stand, Microscope mount, User manual, Software download, Polarizer attachment.
Technical Specifications
10X - 200X
112mm
Mighty Scope v2 Series
Digital Inspections and Magnification Systems
2592 x 1933 Pixel
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate