Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLX MICROSCOPES BY UNITRON
Manufacturer Part NoMIDAS-ST
Newark Part No.43AC1756
Product RangeMIDAS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.000 |
Price for:Each
Minimum: 1
Multiple: 1
$292.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLX MICROSCOPES BY UNITRON
Manufacturer Part NoMIDAS-ST
Newark Part No.43AC1756
Product RangeMIDAS Series
Technical Datasheet
Magnification10X
For Use WithElectronics Assembly and Inspection Applications
Working Distance150mm
Camera Type5 Mega Pixel
Product RangeMIDAS Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
MIDAS-ST is a MIDAS® microscope inspection digital application system. It is a universally-positionable digital handheld inspection system which provides a versatile way of capturing and documenting images using a polarizing filter and 1.3MP USB camera. With a magnification range of 10X to 200X and an ¼” color CMOS image sensor, this system is ideal for assembly, repair, inspection, leak detection, document authenticity, criminology, museum and artwork restoration.
- LED light source, 6W power
- Effective pixels (HxV): 1280 x 1024
- 6 whitelight LEDs, ESDSafe
- Auto gain control, automatic white balance
- Windows XP SP2 & vista operating system
- Adjustable boom stand (9.8” horizontal and 11.6” vertical reach)
Technical Specifications
Magnification
10X
Working Distance
150mm
Product Range
MIDAS Series
For Use With
Electronics Assembly and Inspection Applications
Camera Type
5 Mega Pixel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate