2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Inspection
                                                                                                    5. Magnifiers
                                                                                                    Print Page

                                                                                                    LC9100LED

                                                                                                    MAGNIFIER LAMP, DUAL DIMMER, 1.75X

                                                                                                    LIGHTCRAFT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LIGHTCRAFT LC9100LED
                                                                                                    LIGHTCRAFT LC9100LED
                                                                                                    LIGHTCRAFT LC9100LED
                                                                                                    LIGHTCRAFT LC9100LED
                                                                                                    LIGHTCRAFT LC9100LED
                                                                                                    LIGHTCRAFT LC9100LED
                                                                                                    LIGHTCRAFT LC9100LED
                                                                                                    ManufacturerLIGHTCRAFT
                                                                                                    Manufacturer Part NoLC9100LED
                                                                                                    Newark Part No.52AJ5266
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$182.730
                                                                                                    3+$164.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $182.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LIGHTCRAFT
                                                                                                    ManufacturerLIGHTCRAFT
                                                                                                    Manufacturer Part NoLC9100LED
                                                                                                    Newark Part No.52AJ5266
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Magnifier Type-
                                                                                                    Arm Length-
                                                                                                    For Use WithClose-up Intricate Work
                                                                                                    Magnification1.75x
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LC9100LED is a Lightcraft wide lens LED magnifier lamp with dual dimmer. This rectangular magnifier lamp with high-quality glass lens is perfect for close-up intricate work. The extra wide lens provides better visibility without the need to move the head, keeping everything in focus. It features dual dimmer function for versatile lighting ranging from soft white though to cool daylight. It offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes table lamps, long reach and task lamps, headband magnifiers and lightboxes. The fluorescent daylight tubes allow user to view colors accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow-free light source, are energy saving and have low heat emission which means that user can work for longer and in comfort.

                                                                                                    • 60 SMD LEDs with 90 CRI for improved color rendering
                                                                                                    • Dual dimmer function with warm to cool settings
                                                                                                    • Extra wide magnifier lens is 7 x 6”, 3 diopter (1.75x mag.)
                                                                                                    • Steady long reach arm with no drift
                                                                                                    • Built-in handle and sun protector cap

                                                                                                    Technical Specifications

                                                                                                    Magnifier Type

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Close-up Intricate Work

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Arm Length

                                                                                                    -

                                                                                                    Magnification

                                                                                                    1.75x

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product