Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part No21-20670
Newark Part No.84Y7856
Magnifier TypeBench / Desktop
Arm Length965mm
For Use With-
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
LED 9.4W 2.75x magnifying Lamp features a 5" round crystal-clear glass lens for distortion-free viewing. Equipped with a 38” (965mm) spring-assisted cantilever arm featuring a 550lumen LEDs for shadow-free illumination.
- 5" round crystal-clear 2.75x magnification glass lens with hood
- Efficient, diffused white LED's require only 9. 4W of power
- Bright, reliable SMD LED's provide 550lumen brightness
- 38” spring-assisted cantilever arm. 45" to the centre of the viewing lens
- Features tension locks at the joints of the lamp to secure the lamp in place in any position
- Heavy clamp-on base
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
-
Plug Type
US
Arm Length
965mm
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate