Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.950 |
Price for:Each
Minimum: 10
Multiple: 10
$749.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTTB-6Copy
Newark Part No.62W1058
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TTB-6 is a Barrel Lock Plunger Key compatible with several types of Highfield and Innertite barrel locks with inside diameters ranging from 0.176 to 0.196-inch. Applicable for size #6 locks including locks 93180124, 93180125 and 93180128. This key may also fit other locks used in the electric, gas and water utilities. The key is made of high carbon alloy steel. Designed for heavy-duty use and engineered for superior tamper resistance. Smooth plunger and heavy-duty spring for strength and durability, serialized for added security.
- Polished finish
- Red handle
Applications
Maintenance & Repair
Technical Specifications
For Use With
CATV, Telecom, Power, Water, Gas and Other Industries
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate