Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No58430-1
Newark Part No.91B4327
Product RangeTe Connectivity / Amp 584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $162.070 |
| 25+ | $157.390 |
Price for:Each
Minimum: 10
Multiple: 1
$1,620.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No58430-1
Newark Part No.91B4327
Product RangeTe Connectivity / Amp 584
Technical Datasheet
For Use WithAmplimite 0.05" Shielded Connectors
Product RangeTe Connectivity / Amp 584
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 58430-1 is a Repair Tool designed to insert wires into insulation displacement contact (IDC) slots of AMPLIMITE 0.050-inch series cable plug and receptacle. The repair tool which resembles a small screwdriver and features a specifically designed tip which allows the wire to be correctly inserted into the IDC slots of the connector. The tool is most often used when a wire insertion has not been made during the termination process of a machine.
Applications
Maintenance & Repair
Technical Specifications
For Use With
Amplimite 0.05" Shielded Connectors
SVHC
No SVHC (04-Feb-2026)
Product Range
Te Connectivity / Amp 584
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate