• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Hammers
                                                                                                    5. Dead Blow Hammers
                                                                                                    Print Page

                                                                                                    82241

                                                                                                    Dead Blow Hammer, Knurled Textured Grip, 20oz, 12" Overall Length, 1.8" Face Diameter

                                                                                                    GEARWRENCH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEARWRENCH 82241
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No82241
                                                                                                    Newark Part No.40Y7815
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$46.360
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $46.36
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GEARWRENCH
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No82241
                                                                                                    Newark Part No.40Y7815
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Head Weight - Metric567g
                                                                                                    Head Weight - Imperial20oz
                                                                                                    Handle TypeKnurled Textured Grip
                                                                                                    Head Diameter1.8"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    82241 is a 20 oz. dead blow hammer with polyurethane head. GEARWRENCH offers a broad line of polyurethane dead blow hammer in ball pein, standard one-piece, slim line one-piece, and sledge head one-piece types, all built with the strength and innovation that define GEARWRENCH. Each hammers' head contains a canister full of steel shot that creates a dead blow effect, sustaining impact, maximizing force, reducing rebound, and absorbing the shock of impact. The handle is reinforced with steel for strength and also features a knurled texture for improved grip. The flanged back end of the handle won't slip past user grip. The ball pein type has a steel face and pein which allows for conventional use in striking punches and chisels, as well as shaping and straightening unhardened metals. The standard, slim line, and sledge head one-piece type has a durable, hot-cast urethane coating which resists chipping or splitting, and is non-marring and non-sparking.

                                                                                                    • Canister filled with steel shot in the hammer's head creates a dead blow effect to reduce rebound
                                                                                                    • Dead blow design also sustains impact, maximizes force, and absorbs the shock of impact
                                                                                                    • Polyurethane head is resistant to cuts, splits, abrasions, and extremely cold temperatures
                                                                                                    • Steel handle welded to the head assembly for improved strength and durability
                                                                                                    • Resistant to gas, brake fluid, anti-freeze and more, with a polyurethane head and rubber handle
                                                                                                    • Rubber handle has a knurled texture and flared back end for improved non-slip grip
                                                                                                    • 6.3inch handle length, steel frame with polyurethane coating handle material, red and black color
                                                                                                    • 1.8inch head diameter, 12.0inch overall length, 3.9inch head length, 1.8inch face diameter
                                                                                                    • Full lifetime warranty, 12inch overall height, 3.9inch overall width, standard head dead blow type

                                                                                                    Technical Specifications

                                                                                                    Head Weight - Metric

                                                                                                    567g

                                                                                                    Handle Type

                                                                                                    Knurled Textured Grip

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Head Weight - Imperial

                                                                                                    20oz

                                                                                                    Head Diameter

                                                                                                    1.8"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.