• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Hammers
                                                                                                  5. Dead Blow Hammers
                                                                                                  Print Page

                                                                                                  82243

                                                                                                  Dead Blow Hammer, Knurled Textured Grip, 44oz, 14.5" Overall Length, 2.3" Face Diameter

                                                                                                  GEARWRENCH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEARWRENCH 82243
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No82243
                                                                                                  Newark Part No.40Y7817
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  266 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$57.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $57.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GEARWRENCH
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No82243
                                                                                                  Newark Part No.40Y7817
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Head Weight - Metric1.25kg
                                                                                                  Head Weight - Imperial44oz
                                                                                                  Handle TypeKnurled Textured Grip
                                                                                                  Head Diameter2.3"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  82243 is a 44 oz. dead blow hammer with polyurethane head. GEARWRENCH offers a broad line of polyurethane dead blow hammer in ball pein, standard one-piece, slim line one-piece, and sledge head one-piece types, all built with the strength and innovation that define GEARWRENCH. Each hammers' head contains a canister full of steel shot that creates a dead blow effect, sustaining impact, maximizing force, reducing rebound, and absorbing the shock of impact. The handle is reinforced with steel for strength and also features a knurled texture for improved grip. The flanged back end of the handle won't slip past user grip. The ball pein type has a steel face and pein which allows for conventional use in striking punches and chisels, as well as shaping and straightening unhardened metals. The standard, slim line, and sledge head one-piece type has a durable, hot-cast urethane coating which resists chipping or splitting, and is non-marring and non-sparking.

                                                                                                  • Canister filled with steel shot in the hammer's head creates a dead blow effect to reduce rebound
                                                                                                  • Dead blow design also sustains impact, maximizes force, and absorbs the shock of impact
                                                                                                  • Polyurethane head is resistant to cuts, splits, abrasions, and extremely cold temperatures
                                                                                                  • Steel handle welded to the head assembly for improved strength and durability
                                                                                                  • Resistant to gas, brake fluid, anti-freeze and more, with a polyurethane head and rubber handle
                                                                                                  • Rubber handle has a knurled texture and flared back end for improved non-slip grip
                                                                                                  • 6.7inch handle length, steel frame with polyurethane coating handle material, red and black color
                                                                                                  • 2.3inch head diameter, 15.0inch overall length, 5.1inch head length, 2.3inch face diameter
                                                                                                  • Full lifetime warranty, 14.4inch overall height, 5.1inch overall width, standard head dead blow type

                                                                                                  Technical Specifications

                                                                                                  Head Weight - Metric

                                                                                                  1.25kg

                                                                                                  Handle Type

                                                                                                  Knurled Textured Grip

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Head Weight - Imperial

                                                                                                  44oz

                                                                                                  Head Diameter

                                                                                                  2.3"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.