Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part NoCHWBP24
Newark Part No.43AK6522
Your Part Number
Technical Datasheet
1,048 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.110 |
Price for:Each
Minimum: 1
Multiple: 1
$30.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CHWBP24 is a 24 Oz. ball pein hammer with wood handle. A forged steel head with Vibeguard technology make this hammer best in class at vibration reduction. This hammer is also precisely balanced for better swing force and better accuracy each swing.
- Precision ground edges aids the user during detailed and finish jobs
- Genuine grade A hickory handle helps dampen vibration upon impact
- Enhanced grip finish provides sure grip and reduces slipping
- Hang hole for convenient storage
- Meets or exceeds ASME specification, alloy steel material
- Lacquer head finish, hickory handle material, full lifetime warranty
- 15.59inch overall length, 1.457inch overall height, 4.724inch overall width
Technical Specifications
Head Weight - Metric
680g
Handle Type
Wood
Product Range
-
Head Weight - Imperial
24oz
Head Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate