Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part NoCHWBP24
Newark Part No.43AK6522
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.110 |
Price for:Each
Minimum: 1
Multiple: 1
$30.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CHWBP24 is a 24 Oz. ball pein hammer with wood handle. A forged steel head with Vibeguard technology make this hammer best in class at vibration reduction. This hammer is also precisely balanced for better swing force and better accuracy each swing.
- Precision ground edges aids the user during detailed and finish jobs
- Genuine grade A hickory handle helps dampen vibration upon impact
- Enhanced grip finish provides sure grip and reduces slipping
- Hang hole for convenient storage
- Meets or exceeds ASME specification, alloy steel material
- Lacquer head finish, hickory handle material, full lifetime warranty
- 15.59inch overall length, 1.457inch overall height, 4.724inch overall width
Technical Specifications
Head Weight - Metric
680g
Handle Type
Wood
Product Range
-
Head Weight - Imperial
24oz
Head Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate