Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $818.400 |
Price for:Each
Minimum: 1
Multiple: 1
$818.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 542-200 from Greenlee Communications is a 187inch x 200ft fibreglass fishtape. This is non-conductive fibreglass tape with patented low-friction coating for faster and easier fishing. It is excellent for installation of telecommunications and data communication cables in overhead plenums above suspended ceilings and under floors.
- Perfect for fishing in conduit with wire or cable present & replaceable tips
- Superior rapid tape pay-out and rewind & advanced comfort handle grip reduces fatigue
- Smaller Fish Eye with offset bend for improved fishing ability
- Improved low profile tip for easy fishing through all sizes of conduit
- Viewing port gives visibility to remaining tape and ability to remove jobsite debris quickly
- Rugged case design improve drop impact capability, flared case with Grip ridges for no slip handling
- 3/16" (4.700mm) diameter, 200ft (61m) length
- MagnumPRO sub brand, 16.000LB (7.200Kg) weight & 3/16" (4.800mm) width
- Exclusive, unique, lightweight product for easy positive feed out and rewind
Technical Specifications
Extended Length
61m
Product Range
-
Pulling Strength Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate