Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.950 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$39.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoEX-1/10
Newark Part No.90AK5647
Technical Datasheet
For Use WithDIP IC Removal
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EX-1/10 is a DIP IC extractor (8-24 Pins). It is designed to extract internal components from DIP Sockets as well as LSI, MSI, and SSI Devices, this DIP/IC Extractor is perfect for removing chips with 8-24 pins. This DIP/IC Extractor features the following specially designed hooks firmly grasp chips without damaging them and includes (10) DIP/IC extractors in each package.
- Without vinyl grip type, DIP chip package type
- 0.138" tip width
- 8-24 pin count
Technical Specifications
For Use With
DIP IC Removal
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate