ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Extraction
                                                                                                    5. Fuse
                                                                                                    Print Page

                                                                                                    0SPL0001T

                                                                                                    Extraction Tool, Safety Cover Puller, Class CC and Midget Fuses

                                                                                                    Date/Lot Code

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE 0SPL0001T
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No0SPL0001T
                                                                                                    Newark Part No.03B643
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4,315 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.340
                                                                                                    10+$5.760
                                                                                                    25+$5.320
                                                                                                    50+$4.880
                                                                                                    100+$4.540
                                                                                                    500+$3.840
                                                                                                    1000+$3.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No0SPL0001T
                                                                                                    Newark Part No.03B643
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use With600 V Class CC & Midget 1/10 · 30A fuses
                                                                                                    Overall Length76.2mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 0SPL0001T is a 1-pole Cover Puller (SPL001) for use with all 600V class CC and midget 1/10 -30A fuses.

                                                                                                    • Simple removal without the need for a separate puller
                                                                                                    • Easily gangable with 1/8" diameter wire
                                                                                                    • Label provided for easy fuse identification
                                                                                                    • Meets Dead Front requirements

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    600 V Class CC & Midget 1/10 · 30A fuses

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Overall Length

                                                                                                    76.2mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product