2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Extraction
                                                                                                    5. Fuse
                                                                                                    Print Page

                                                                                                    34-016

                                                                                                    Extraction Tool, 0 to 100A/250V & 0 to 60A/600V, 9/16" to 1" Diameter Fuses, 7.25 "

                                                                                                    IDEAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IDEAL 34-016
                                                                                                    ManufacturerIDEAL
                                                                                                    Manufacturer Part No34-016
                                                                                                    Newark Part No.87F2742
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    IDEAL
                                                                                                    ManufacturerIDEAL
                                                                                                    Manufacturer Part No34-016
                                                                                                    Newark Part No.87F2742
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use With0 to 100A/250V & 0 to 60A/600V, 9/16" to 1" Diameter Fuses
                                                                                                    Overall Length7.25"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The 34-016 is a Large Fuse Puller for 0 to 100A/250V and 0 to 60A/600V, 9/16 to 1-inch diameter fuses, 7-1/4-inch long. Moulded of tough, high-impact nylon for greater strength. No-slip gripping surface and protective finger stops for added safety.

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    0 to 100A/250V & 0 to 60A/600V, 9/16" to 1" Diameter Fuses

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Overall Length

                                                                                                    7.25"

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product