• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Extraction
                                                                                                  5. Fuse
                                                                                                  Print Page

                                                                                                  34-003

                                                                                                  Extraction Tool, 31 to 600A/250V & 31 to 400A/600V, 3/4" to 2-1/2" Diameter Fuses, 11.75 "

                                                                                                  IDEAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IDEAL 34-003
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No34-003
                                                                                                  Newark Part No.87F2740
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$50.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $50.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IDEAL
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No34-003
                                                                                                  Newark Part No.87F2740
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use With31 to 600A/250V & 31 to 400A/600V, 3/4" to 2-1/2" Diameter Fuses
                                                                                                  Overall Length11.75"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 34-003 is a Safe-T-Grip Fuse Puller for 31 to 600A/250V and 31 to 400A/600V 3/4 to 2-1/2-inch diameter fuses. The fuse puller has notched handles provides safe/no-slip grip and fully insulated, high dielectric, glass-filled polypropylene construction. Handy and convenient for removing or replacing cartridge type fuses.

                                                                                                  • Three sizes handle fuses ranging from 0 to 600A
                                                                                                  • Clearly marked amperage ranges

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  31 to 600A/250V & 31 to 400A/600V, 3/4" to 2-1/2" Diameter Fuses

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Overall Length

                                                                                                  11.75"

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.