Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILWAUKEE TOOL
Manufacturer Part No2457-21
Newark Part No.86T1346
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No2457-21
Newark Part No.86T1346
Technical Datasheet
Blade Length-
Overall Length38263"
Handle Length-
Product Range-
SVHCTo Be Advised
Product Overview
At only 10 3/4" length and 1.9 lbs. this ratchet is powerful and compact enough for fastening applications in automotive mechanics, maintenance and repair industries. This cordless tool offers the power and speed of a pneumatic ratchet with the freedom from the air hose.
- Compact low-profile 3/4" head design for work in tight spaces
- Powerful 12V motor delivers up to 35 ft-lbs. of torque
- Superior 250RPM fastening speed
- Variable speed metal trigger for greater control and durability
- On board fuel gauge displays remaining run-time
- Built-in LED light illuminates work area
- Re-inforced steel housing for added durability and strong cranking forcesIncludes:
- 2457 M12™ 3/8" ratchet
- (1) M12 RED LITHIUM™ battery
- 3/8" to 1/4" adapter
- 30 minute charger
- Carrying case
Technical Specifications
Blade Length
-
Handle Length
-
SVHC
To Be Advised
Overall Length
38263"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate