2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Drivers
                                                                                                  5. Nut
                                                                                                  Print Page

                                                                                                  37236

                                                                                                  Driver, Nut, Softfinish, Flexible Shaft, 150 mm Blade, 5.5 mm Drive, 261 mm Overall

                                                                                                  WIHA
                                                                                                  WIHA 37236
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No37236
                                                                                                  Newark Part No.42X1542
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$24.91
                                                                                                  Price for:Each
                                                                                                  Minimum: 3
                                                                                                  Multiple: 3
                                                                                                  $74.73
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WIHA
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No37236
                                                                                                  Newark Part No.42X1542
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drive Size - Metric5.5mm
                                                                                                  Blade Length150mm
                                                                                                  Blade Length - Metric150mm
                                                                                                  Overall Length - Metric261mm
                                                                                                  Overall Length261mm
                                                                                                  Blade Length - Imperial5.9"
                                                                                                  Overall Length - Imperial10.2"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  Long flexible shaft. nut drivers are ideal for working in tight spaces or at odd angles. Features a soft. grip ergonomic handle which generates 40% more power.

                                                                                                  • Cushion grip handles for user comfort
                                                                                                  • Heavy duty flex shaft. is made of braided steel with a protective sleeve
                                                                                                  • Hardened forged socket for optimal torque
                                                                                                  • Size: 5. 5mm x 5. 9"

                                                                                                  Technical Specifications

                                                                                                  Drive Size - Metric

                                                                                                  5.5mm

                                                                                                  Blade Length - Metric

                                                                                                  150mm

                                                                                                  Overall Length

                                                                                                  261mm

                                                                                                  Overall Length - Imperial

                                                                                                  10.2"

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Blade Length

                                                                                                  150mm

                                                                                                  Overall Length - Metric

                                                                                                  261mm

                                                                                                  Blade Length - Imperial

                                                                                                  5.9"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.