Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $203.950 |
Price for:Each
Minimum: 4
Multiple: 4
$815.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoRC-600
Newark Part No.62W0365
Technical Datasheet
Overall Length-
Cutting Capacity Max45mm
Cut TypeStandard
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RC-600 is a Ratcheting Cable Cutter for cleanly cut copper or aluminum and multi-conductor cable up to 600mcm (750mcm for aluminum). The ratcheting cable cutter features unique design to hold and cut cable quickly, easily with minimum effort and spring design to hold cutter in the open position when needed.
- Quick release for easy opening
- Large ergonomic handle design
Applications
Maintenance & Repair
Technical Specifications
Overall Length
-
Cut Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cutting Capacity Max
45mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate