Print Page
Image is for illustrative purposes only. Please refer to product description.

2,081 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $366.440 |
Price for:Each
Minimum: 1
Multiple: 1
$366.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No63060Copy
Newark Part No.94F5797
Technical Datasheet
Overall Length260mm
Cutting Capacity Max28mm
Cut TypeStraight
Product Range-
SVHCTo Be Advised
Product Overview
For cutting copper wire up to 600 MCM and aluminum wire up to 750 MCM, use the Klein Tools Ratcheting Cable Cutter. This cutter features a hold-open spring that allows for rapid cutting while the quick-release lever permits the blade to open as the tool is being used. This premium hand tool is made in Germany.
- Reduced hand force for easier cutting
- Patented two-step ratchet mechanism requires fewer strokes per cut
- Cuts up to 600 MCM Copper and 750 MCM Aluminum
- Quick release lever opens blades easily in every cutting position, to allow removal of the cable before completion of cut
- Hardened steel cutting blades for lasting strength and sharpness
- Locking lever keeps handles closed for easy transport; fits in a tool box or bag
- New higher cutting capacity and reduced hand force make it easier to cut large diameter cables
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock. Do not use to cut steel or ACSR.
Technical Specifications
Overall Length
260mm
Cut Type
Straight
SVHC
To Be Advised
Cutting Capacity Max
28mm
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate