Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $149.930 |
| 10+ | $140.480 |
| 25+ | $132.370 |
| 50+ | $128.320 |
| 100+ | $124.270 |
Price for:Each
Minimum: 1
Multiple: 1
$149.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No90 25 25
Newark Part No.72AK7387
Technical Datasheet
Pipe Cutter TypeAluminium Composite , Plastic
Overall Length210mm
Overall Length210mm
Pipe Dia Max26mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
90 25 25 is a pipe cutter for composite and plastic pipes. Up to 60% less effort: the freely rotating cutting wheel allows the pipe to be rotated with minimal friction when cutting. It provides optimum cutting results: the rotation allows the cutting wheel to penetrate the pipe effortlessly with minimal deformation. It cuts aluminum composite and plastic conduit pipes more easily than conventional shears with a fixed blade.
- Wide plastic supports allow perfect right-angled cuts
- Also suitable for composite pipes with increased aluminum layer thickness (e.g. Geberit Mepla)
- For cutting composite and plastic pipes up to Ø 26mm
- Allows for very short correction sections
- With locking mechanism for safe transport
- With ergonomic multi-component handles
- Dimension is 8.26 x 3.18 x 1.49inch
Notes
Spare cutting wheel available (Art. No. 90 25 25 E01).
Technical Specifications
Pipe Cutter Type
Aluminium Composite , Plastic
Overall Length
210mm
Product Range
-
Overall Length
210mm
Pipe Dia Max
26mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate