2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Cutters
                                                                                                    5. Pipe
                                                                                                    Print Page

                                                                                                    MDC-14

                                                                                                    Tube Cutter, Micro Duct, 14.28 mm Max Diameter, 114.3 mm Overall Length

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS MDC-14
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoMDC-14
                                                                                                    Newark Part No.44AC2122
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoMDC-14
                                                                                                    Newark Part No.44AC2122
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pipe Cutter TypeMicro Duct Tube
                                                                                                    Overall Length114.3mm
                                                                                                    Pipe Dia Max14.28mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Cuts micro ducts and other types of tubing made from PVC, Nylon, Polyethylene and other materials quickly and with less effort so cuts are clean and straight. Maximum duct diameter 14mm (9/16”). Tool is made from Polypropylene with TPR (Thermoplastic Rubber) grips for comfort. Blade is made from heat treated stainless steel for longer life

                                                                                                    • Cuts are clean and straight
                                                                                                    • Made from Polypropylene
                                                                                                    • Maximum tubing diameter 9/16” (14.28mm)
                                                                                                    • TPR grips for comfort
                                                                                                    • Blade is made from stainless steel for longer life

                                                                                                    Technical Specifications

                                                                                                    Pipe Cutter Type

                                                                                                    Micro Duct Tube

                                                                                                    Pipe Dia Max

                                                                                                    14.28mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Overall Length

                                                                                                    114.3mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product