Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.950 |
Price for:Each
Minimum: 1
Multiple: 1
$68.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoMDC-64Copy
Newark Part No.45AC7345
Technical Datasheet
Pipe Cutter TypeMicro Duct Tube
Overall Length241.3mm
Pipe Dia Max64mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Cuts Micro Ducts up to 64mm and other tubing made from PVC, CPVC, PE, HDPE, PEX and other nonmetallic tubing
- Triangular blade shape helps to hold the tubing as well as to reduce the required force
- Tool body is diecast aluminum alloy
- Heat treated Stainless steel blade
- Ratcheting cutter provides leverage to facilitate cutting with minimal effort
- Provides square on straight cuts with no mess
- Easy blade release by pulling handle
- Safety latch keeps handles together to prevent tool from opening & exposing the cutting blade
Technical Specifications
Pipe Cutter Type
Micro Duct Tube
Pipe Dia Max
64mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
241.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate