Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoMDC-125
Newark Part No.87AK5237
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.230 |
| 10+ | $95.900 |
| 25+ | $89.610 |
| 50+ | $86.460 |
| 100+ | $83.320 |
Price for:Each
Minimum: 1
Multiple: 1
$103.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoMDC-125
Newark Part No.87AK5237
Technical Datasheet
Pipe Cutter TypeDuct Cutter
Overall Length12.15"
Pipe Dia Max2.52"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MDC-125 is a large fiber duct cutter with extra long handle. It is designed to cut large fiber ducts up to 2.52” in diameter, this fiber duct cutter is perfect for cutting PVC, CPVC, PE, HDPE, PEX and other nonmetallic tubing.
- Extra long handle provide greater leverage while cutting making it even easier to slice through duct
- Triangular blade provides square and straight cuts by holding the tubing in place
- Ratcheting design provides high amount of leverage to facilitate cutting with minimal effort
- Comfortable one-handed operation with included easy open release
- Die cast aluminum alloy body and stainless steel cutting blade provide long life and durability
- Safety latch at bottom of handle prevents tool from accidentally opening
- Blades can be sharpened to maintain cutting performance using KSS-1 knife scissor sharpener
- 2.52” maximum duct diameter
- Dimension is 12.15 x 4.3 x 1.25inch
Technical Specifications
Pipe Cutter Type
Duct Cutter
Pipe Dia Max
2.52"
SVHC
No SVHC (21-Jan-2025)
Overall Length
12.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate