Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.950 |
Price for:Each
Minimum: 1
Multiple: 1
$274.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoRTC-2640Copy
Newark Part No.77AK5659
Technical Datasheet
Pipe Cutter TypeDuct & Tube Cutter
Overall Length10.5"
Pipe Dia Max40mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTC-2640 is a 360° rotary duct and tube cutter. It is designed to ring large HDPE or other similar fiber optic ducts, this rotary duct and tube cutter is perfect for making circular cuts in large fiber ducts without damaging the fiber inside.
- High carbon steel circular blades cut through HDPE or other similar materials with ease
- Makes circular cuts in fiber optic ducts and tubes up to 1.5” in diameter
- Ergonomic handles provide extra leverage when ringing fiber optic ducts
- Carbon steel construction provides high durability and long life
- Lifetime warranty
- 0.157” maximum cutting depth
- Dimension is 10.5inch x 2.6inch x 1.25inch
Technical Specifications
Pipe Cutter Type
Duct & Tube Cutter
Pipe Dia Max
40mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
10.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate