Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part NoTRX-8180Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19P1159
Also Known AsGTIN UPC EAN: 7314150112272
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.710 |
| 5+ | $89.440 |
| 10+ | $86.750 |
| 25+ | $82.700 |
| 50+ | $77.130 |
| 100+ | $71.710 |
| 250+ | $66.860 |
Price for:Each
Minimum: 1
Multiple: 1
$94.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoTRX-8180Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19P1159
Also Known AsGTIN UPC EAN: 7314150112272
Technical Datasheet
Cutter TypeHeavy Duty
Overall Length210mm
Overall Length210mm
Cut TypeEdge
Cutting Capacity Max2.75mm
Cutting Edge Hardness65°
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TRX-8180 is a Heavy-duty Cutter for cut solid copper wire and steel wire from 0.5mm/0.02-inch up to 2.75mm/0.11-inch utilizing the new progressive cut bevelled edges. New progressive cutting edges suited for copper wire at the tip and hard steel wire near the jaws for versatile operation.
- Non-slip handle with gills produces a positive grip
- Micro-bevel cutting edges hardened to 63 to 65 HRC for durable performance
- High leverage joint to reduce cutting force
- Easy ON/OFF spring enables reduced profile for easy storage
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Heavy Duty
Overall Length
210mm
Cutting Capacity Max
2.75mm
Product Range
-
Overall Length
210mm
Cut Type
Edge
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate