Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No10331
Newark Part No.26R8836
Product RangeTechnik Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.740 |
Price for:Each
Minimum: 1
Multiple: 1
$20.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No10331
Newark Part No.26R8836
Product RangeTechnik Series
Technical Datasheet
Cutter TypeMini Tapered Head
Overall Length110mm
Cut TypeFlush
Cutting Capacity Max1.25mm
Cutting Edge Hardness-
Product RangeTechnik Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
10331 is a 4.3" stainless steel mini-tapered head cutter with ESD safe grip. This mini tapered head cutter is designed for fine cutting work, usually in applications where access to the cutting area is difficult, requiring a low profile. The box joint construction for durability and perfect jaw alignment. Its dual leaf springs ensure opening and closing is comfortable. The ESD safe grips provides protection against static as well as extra comfort for repetitive work. Mirror finished stainless steel (400 series) provides superior rust protection compared with standard carbon steel pliers.
- Induction hardened jaws for durability
- Cutting edge is flush induction hardened 50-52HRC
- Cutting capacity is 0.1 to 1.25mm soft copper wire
- Cutting blade length is 0.405inch
- Head width is 0.374inch
- 10 ohm per square inch ESD resistivity
Technical Specifications
Cutter Type
Mini Tapered Head
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (14-Jun-2023)
Overall Length
110mm
Cutting Capacity Max
1.25mm
Product Range
Technik Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate