| Quantity | Price |
|---|---|
| 1+ | $57.380 |
Product Information
Product Overview
63225RINS is a 9inch, insulated, high-leverage, cable cutter. This insulated high-leverage cable cutter cuts aluminum, copper, and communications cable. The cable-gripping shear-type jaws and a high-leverage design translate to 30 percent less force needed to cut as compared to Klein's 63050 model. Through-hardened, not case-hardened, cutting surfaces increase the durability and life of this tool. It is ideal for work near energized sources. It is individually tested to meet or exceed ASTM F1506-16 and IEC 60900 standards for insulated tools, and clearly marked with the official 1000V rating symbol.
- Cable cutter cuts 4/0 aluminum, 2/0 soft copper, 100-pair 24AWG communications cable
- Precision, one-hand shearing action perfect for working in confined spaces
- Integral guards help prevent hand contact with conductive parts
- Made in USA, cable-gripping shear-type jaws
- Two layers of insulation on cable cutters provide protection against electric shock
- 1.06'' jaw capacity
- 5.75'' length, 2-layer insulation, orange/light gray handle
- Overall dimension is 9.63'' length x 1.28'' height x 2.77'' width
Warnings
DO NOT use to cut steel or ACSR. Do NOT touch the uninsulated portion of the tool or any conductive object when either might contact an energized source. Wear approved eye protection.
Technical Specifications
9.63"
Klein Tool 9 Inch Insulated High-Leverage Electrician Cables
-
1.06"
Shear
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate