2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Cable
                                                                                                  Print Page

                                                                                                  63020

                                                                                                  Cable Cutter, 12.7 mm Capacity, 178 mm Overall

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 63020
                                                                                                  KLEIN TOOLS 63020
                                                                                                  KLEIN TOOLS 63020
                                                                                                  KLEIN TOOLS 63020
                                                                                                  KLEIN TOOLS 63020
                                                                                                  KLEIN TOOLS 63020
                                                                                                  KLEIN TOOLS 63020
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No63020
                                                                                                  Newark Part No.53M2408
                                                                                                  Also Known AsGTIN UPC EAN: 092644630200
                                                                                                  Your Part Number
                                                                                                  818 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$42.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $42.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No63020
                                                                                                  Newark Part No.53M2408
                                                                                                  Also Known AsGTIN UPC EAN: 092644630200
                                                                                                  Overall Length178mm
                                                                                                  Cutting Capacity Max12.7mm
                                                                                                  For Use With-
                                                                                                  Blade Edge-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Klein Tools Klein-Kurve Multi-Cable Cutter has a wide range of blades designed to cut multiple types of cable. The anvil cutter cuts 12 AWG copper wire and stainless steel up to 0.032-Inch in diameter. The copper curved cutter cuts 8 AWG solid and 6 AWG stranded copper wire, conductors, and coaxial cable. This tool also has a cutter for mild steel.

                                                                                                  • Hardened steel precision-ground cutting blades for long life
                                                                                                  • Copper curved cutter cleanly cuts round copper cable without compression or frayed ends
                                                                                                  • Mild steel cutter for conductors up to .080'' (2 mm) diameter
                                                                                                  • New lock design prevents accidental locking or loosening over time
                                                                                                  • Double-dipped grips for comfort

                                                                                                  Warnings

                                                                                                  Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.

                                                                                                  Notes

                                                                                                  Always wear approved eye protection.

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  178mm

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cutting Capacity Max

                                                                                                  12.7mm

                                                                                                  Blade Edge

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.