Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-453
Newark Part No.71K5354
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.950 |
Price for:Each
Minimum: 1
Multiple: 1
$16.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-453
Newark Part No.71K5354
Technical Datasheet
Overall Length4.5"
Cutting Capacity Max-
For Use WithTrimming of Conductors, Gates and Sprues
Blade EdgeFlush
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The JIC-453 is a semi-flush close Cutting Plier used to trim conductors from the 710 connector modules without leaving exposed conductors. Jaw design aids in use in confined areas. It is made of chrome vanadium steel. The 811490010208 cutting pliers is ideal for close trimming of gates and sprue on injection moulded plastic parts.
- Turquoise handle
Applications
Maintenance & Repair
Technical Specifications
Overall Length
4.5"
For Use With
Trimming of Conductors, Gates and Sprues
Product Range
-
Cutting Capacity Max
-
Blade Edge
Flush
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate