2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Cable
                                                                                                  Print Page

                                                                                                  K1412

                                                                                                  Cutter, Cable, Shear, 12 AWG - 14 AWG, 196 mm Overall Length

                                                                                                  KLEIN TOOLS
                                                                                                  KLEIN TOOLS K1412
                                                                                                  KLEIN TOOLS K1412
                                                                                                  KLEIN TOOLS K1412
                                                                                                  KLEIN TOOLS K1412
                                                                                                  KLEIN TOOLS K1412
                                                                                                  KLEIN TOOLS K1412
                                                                                                  KLEIN TOOLS K1412
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoK1412
                                                                                                  Newark Part No.06J5507
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,751 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$42.10
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $42.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoK1412
                                                                                                  Newark Part No.06J5507
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length196mm
                                                                                                  Cutting Capacity Max-
                                                                                                  For Use With12AWG and 14 AWG Solid Lead Wires
                                                                                                  Blade EdgeShear
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Klein-Kurve Dual NM Cable Stripper/Cutter allows you to cleanly remove the outer jacket of 12/2 and 14/2 Type NM-B non-metallic sheathed cable. Stripping holes easily remove the insulation on 12 and 14 AWG solid wire. Precision shear-type blades provide square clean cuts on solid copper wire. Curved handles with double-dipped grips makes this stripper/cutter comfortable to use every day.

                                                                                                  • 12/2 and 14/2 stripping slots quickly remove outer jacket of Type NM-B non-metallic sheathed cable
                                                                                                  • Stripping holes easily remove insulation on 12 and 14 AWG lead wire
                                                                                                  • New lock design prevents accidental locking and loosening over time
                                                                                                  • Precision shear-type blades for square, clean cuts on solid copper wire
                                                                                                  • Narrow, strong-gripping, serrated nose for easy bending, shaping and pulling of wire in tight places
                                                                                                  • Holes for screw-shearing, wire looping and bending
                                                                                                  • Coil spring provides fast self-opening action

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  196mm

                                                                                                  For Use With

                                                                                                  12AWG and 14 AWG Solid Lead Wires

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cutting Capacity Max

                                                                                                  -

                                                                                                  Blade Edge

                                                                                                  Shear

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.