2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Clamps
                                                                                                  5. Ratchet Clamps
                                                                                                  Print Page

                                                                                                  W5091

                                                                                                  Clamp, Groove Style, Ratcheting, 2 " Size

                                                                                                  PERFORMANCE TOOLS W5091
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPERFORMANCE TOOLS
                                                                                                  Manufacturer Part NoW5091
                                                                                                  Newark Part No.33AC0127
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  22 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerPERFORMANCE TOOLS
                                                                                                  Manufacturer Part NoW5091
                                                                                                  Newark Part No.33AC0127
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Jaw Opening Max50.8mm
                                                                                                  Throat Width57.15mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  These ratcheting clamps are perfect for any home project.

                                                                                                  • High Strength rubber grip Nylon Handle
                                                                                                  • Pivoting Soft Jaws with V-Groove for Round Applications
                                                                                                  • Lightweight 17 lb Maximum Clamping Pressure
                                                                                                  • Overall Length: 5"

                                                                                                  Technical Specifications

                                                                                                  Jaw Opening Max

                                                                                                  50.8mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Throat Width

                                                                                                  57.15mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.