Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.910 |
Price for:Each
Minimum: 1
Multiple: 1
$64.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCPCCHS12
Newark Part No.43AK6541
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CPCCHS12 is a 12 piece punch and chisel set. It is designed to deliver the best in durability, safety, and ease-of-use, with extra-large strike caps that are hardened to prevent mushrooming.
- Extended length keeps tool holding hand away from obstructions and debris
- Striking cap design reduces mushrooming and keeps users' hands away from contact
- Recessed stock provides better control while using the tool
- High-viz coloring and bold size markings to make quick and easy identification while on the job
- Forged and heat treated steel for durability and long tool life
- Full lifetime warranty
- 7.5inch overall length, 0.655inch overall height, 0.655inch overall width
Contents
1/16" pin punch, 1/8" pin punch, 5/32" pin punch, 3/16" pin punch, 1/4" pin punch, 5/16" pin punch, 5/32" center punch, 1/4" center punch, 5/16" center punch, 3/8" x 6-1/2" cold chisel (CCOCH38), 1/2" x 7" cold chisel (CCOCH12), 5/8" x 7-1/2" cold chisel (CCOCH58).
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate