2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Chisels
                                                                                                    5. Crow / Pry / Heel / Wrecking Bar
                                                                                                    Print Page

                                                                                                    DB12NP-06

                                                                                                    Indexing Nail Puller, 2.75" Blade Width, 12" Length, Alloy Steel

                                                                                                    CRESCENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CRESCENT DB12NP-06
                                                                                                    ManufacturerCRESCENT
                                                                                                    Manufacturer Part NoDB12NP-06
                                                                                                    Newark Part No.43AK6667
                                                                                                    Your Part Number
                                                                                                    947 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$31.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $31.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CRESCENT
                                                                                                    ManufacturerCRESCENT
                                                                                                    Manufacturer Part NoDB12NP-06
                                                                                                    Newark Part No.43AK6667
                                                                                                    Overall Length12"
                                                                                                    Blade Width2.75"
                                                                                                    Blade MaterialAlloy Steel
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    DB12NP-06 is a 12" indexing nail puller. It is designed around powerful innovations that allow the user to attack projects from the best angle, adjust user tool to fit the task at hand, and just get the job done faster and easier than before. This series of tools offers a wide array of demolition and renovation tools. All Crescent pry bar has precision ground edges that make it easier to access tight spaces and help minimize damage to finished areas, as well as a crow bar end with a nail puller slot for standard crow bar use. Durable two-tone dual material grips provide comfort, control, and added safety. Patented indexing head design indexes over 180 degrees and locks in 14 positions for better access and leverage. Raised striking surface allow for use with a hammer or mallet to help loosen and penetrate nails or boards. Highly durable and heat treated forged steel is designed to maximize product life and provide ultimate durability.

                                                                                                    • High-Viz corrosion resistant finish to protect against rust and increase durability
                                                                                                    • Ergonomic handles provides comfort while prying
                                                                                                    • Ground tip finish, 12inch overall length, meets or exceeds ANSI specification
                                                                                                    • Full lifetime warranty, powder paint finish
                                                                                                    • 0.8inch overall height, 2.75inch overall width, alloy steel material

                                                                                                    Technical Specifications

                                                                                                    Overall Length

                                                                                                    12"

                                                                                                    Blade Material

                                                                                                    Alloy Steel

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Blade Width

                                                                                                    2.75"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product