• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Brushes
                                                                                                    5. Precision Cleaning
                                                                                                    Print Page

                                                                                                    850

                                                                                                    Cleaning Brush, Wood Handle, 7.75" x 0.44", Stainless Steel

                                                                                                    MG CHEMICALS
                                                                                                    MG CHEMICALS 850
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No850
                                                                                                    Newark Part No.84AC8374
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    11 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MG CHEMICALS
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No850
                                                                                                    Newark Part No.84AC8374
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Overall Length7.75"
                                                                                                    Width0.44"
                                                                                                    Bristle MaterialStainless Steel
                                                                                                    Handle MaterialWood
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    850 is a stainless steels cleaning brush. It enhances the delivery of chemical cleaners and remove loose debris that cleaners alone cannot. Depending on the application, the brushes offer abrasive, non-abrasive, or anti-static properties.

                                                                                                    • Easy grip handles, plywood handle material
                                                                                                    • 7/16inch trim, 3 x 7 rows, 1 3/8 x 1/4inch brush face (L x W)
                                                                                                    • 7 3/4 x 7/16inch handle (L x W)
                                                                                                    • Highly abrasive bristles that are resistant to heat, rust, and corrosion
                                                                                                    • Pack of 5

                                                                                                    Technical Specifications

                                                                                                    Overall Length

                                                                                                    7.75"

                                                                                                    Bristle Material

                                                                                                    Stainless Steel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Width

                                                                                                    0.44"

                                                                                                    Handle Material

                                                                                                    Wood

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.