2. Tools & Production Supplies
                                                                                                    3. Tools, Air Powered
                                                                                                    4. Wrenches
                                                                                                    Print Page

                                                                                                    BP815K1

                                                                                                    WRENCH KIT, IMPACT, 1/2"

                                                                                                    BAHCO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BAHCO BP815K1
                                                                                                    ManufacturerBAHCO
                                                                                                    Manufacturer Part NoBP815K1
                                                                                                    Newark Part No.29AH3493
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$433.700
                                                                                                    Price for:1 Kit
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $433.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BAHCO
                                                                                                    ManufacturerBAHCO
                                                                                                    Manufacturer Part NoBP815K1
                                                                                                    Newark Part No.29AH3493
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Air Consumption130l/min
                                                                                                    Torque Min320N-m
                                                                                                    Torque Max620N-m
                                                                                                    Air Coupling Type-
                                                                                                    Air Coupling Size0.5"
                                                                                                    No Load Speed7000rpm
                                                                                                    Weight1950g
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Air Consumption

                                                                                                    130l/min

                                                                                                    Torque Max

                                                                                                    620N-m

                                                                                                    Air Coupling Size

                                                                                                    0.5"

                                                                                                    Weight

                                                                                                    1950g

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Torque Min

                                                                                                    320N-m

                                                                                                    Air Coupling Type

                                                                                                    -

                                                                                                    No Load Speed

                                                                                                    7000rpm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product