• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tool Balancers
                                                                                                    Print Page

                                                                                                    1301720026

                                                                                                    Balancer, Aero-Motive®, Heavy Duty, Hanging, Min 38kg, Max 52kg, 2.13 m, Cast Aluminum

                                                                                                    MOLEX
                                                                                                    MOLEX 1301720026
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No1301720026
                                                                                                    Newark Part No.79K0604
                                                                                                    Product RangeAero-Motive 130172 Series
                                                                                                    Also Known As110KA
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,640.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,640.62
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No1301720026
                                                                                                    Newark Part No.79K0604
                                                                                                    Product RangeAero-Motive 130172 Series
                                                                                                    Also Known As110KA
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Load Weight Min38kg
                                                                                                    Load Weight Max52kg
                                                                                                    Stroke Length Max2.13m
                                                                                                    Weight27.215kg
                                                                                                    Product RangeAero-Motive 130172 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Load Weight Min

                                                                                                    38kg

                                                                                                    Stroke Length Max

                                                                                                    2.13m

                                                                                                    Product Range

                                                                                                    Aero-Motive 130172 Series

                                                                                                    Load Weight Max

                                                                                                    52kg

                                                                                                    Weight

                                                                                                    27.215kg

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.