Print Page
LR-09B-90
Reel Balancer, Adjustable, 1.36 kg Max Weight Load
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMCO
Manufacturer Part NoLR-09B-90Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36H4443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $192.340 |
| 5+ | $175.980 |
| 10+ | $166.920 |
| 25+ | $155.970 |
| 50+ | $144.500 |
| 100+ | $134.490 |
Price for:Each
Minimum: 1
Multiple: 1
$192.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The LR-09B-90 is a Line Reel Balancer designed for use with small pneumatic tools for light duty applications. Integrating air hose and support cable keep work areas tidy. Adjustable ball stop for optional positioning.
- 360° Upper swivel
- 142 PSI maximum
Applications
Maintenance & Repair
Technical Specifications
Load Weight Min
-
Stroke Length Max
-
Product Range
-
Load Weight Max
1.36kg
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate