| Quantity | Price |
|---|---|
| 10+ | $5.330 |
| 30+ | $5.160 |
| 50+ | $4.980 |
Product Information
Product Overview
3M Construction Seaming Tape 8087 is a red construction sealing tape designed to seal seams on housewrap and insulated sheathing products. It performs exceptionally well in cold temperature applications. This tape features a pressure sensitive acrylic adhesive mounted on a biaxially orientated polypropylene film. Seal seams on housewrap and insulated sheathing products Seaming polyethylene vapor barriers Repair holes and tears in exterior building wraps Seaming extruded foam products such as STYROFOAM brand foam
- Size: 1.875" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Red
- Material: Biaxially oriented polypropylene film
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Splicing
47.625mm
1.875"
5yard
3 mil (0.075 mm)
4.57m
No SVHC (15-Jan-2019)
PP (Polypropylene)
Acrylic Adhesive
4.57m
Red
5yard
8087 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate