2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Self-Amalgamating Tape
                                                                                                  Print Page

                                                                                                  608036-6

                                                                                                  Tape, Red, Red, 36 ft, 10.97 m, 1.25 ", 31.75 mm

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  AMP - TE CONNECTIVITY 608036-6
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No608036-6
                                                                                                  Newark Part No.20J4803
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)

                                                                                                  Product Information

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No608036-6
                                                                                                  Newark Part No.20J4803
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeSelf Amalgamating / Bonding
                                                                                                  Tape Backing MaterialSilicone Rubber
                                                                                                  Tape Length - Metric10.97m
                                                                                                  Tape Length - Imperial36ft
                                                                                                  Roll Length - Imperial36ft
                                                                                                  Tape ColourRed
                                                                                                  Roll Length - Metric10.97m
                                                                                                  Tape Width - Imperial1.25"
                                                                                                  Tape Width - Metric31.75mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Self Amalgamating / Bonding

                                                                                                  Tape Length - Metric

                                                                                                  10.97m

                                                                                                  Roll Length - Imperial

                                                                                                  36ft

                                                                                                  Roll Length - Metric

                                                                                                  10.97m

                                                                                                  Tape Width - Metric

                                                                                                  31.75mm

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Tape Backing Material

                                                                                                  Silicone Rubber

                                                                                                  Tape Length - Imperial

                                                                                                  36ft

                                                                                                  Tape Colour

                                                                                                  Red

                                                                                                  Tape Width - Imperial

                                                                                                  1.25"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.