• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Sealing Tape
                                                                                                    Print Page

                                                                                                    S1017-1.0X50

                                                                                                    Tape, Thermoplastic Adhesive, 10 mil (0.254 mm), 50 ft, 15.24 m, 50 ft

                                                                                                    Date/Lot Code

                                                                                                    RAYCHEM - TE CONNECTIVITY
                                                                                                    RAYCHEM - TE CONNECTIVITY S1017-1.0X50
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRAYCHEM - TE CONNECTIVITY
                                                                                                    Manufacturer Part NoS1017-1.0X50
                                                                                                    Newark Part No.73K6956
                                                                                                    Product RangeTHERMOFIT S-1017 Series
                                                                                                    Also Known As890060-000
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    96 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$219.410
                                                                                                    5+$199.670
                                                                                                    10+$179.920
                                                                                                    25+$164.250
                                                                                                    50+$153.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $219.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RAYCHEM - TE CONNECTIVITY
                                                                                                    ManufacturerRAYCHEM - TE CONNECTIVITY
                                                                                                    Manufacturer Part NoS1017-1.0X50
                                                                                                    Newark Part No.73K6956
                                                                                                    Product RangeTHERMOFIT S-1017 Series
                                                                                                    Also Known As890060-000
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeSealing
                                                                                                    Tape Backing MaterialPolyimide Film
                                                                                                    Adhesive TypeThermoplastic Adhesive
                                                                                                    Tape Width - Metric25.4mm
                                                                                                    Tape Width - Imperial1"
                                                                                                    Tape Colour-
                                                                                                    Total Tape Thickness10 mil (0.254 mm)
                                                                                                    Roll Length - Imperial50ft
                                                                                                    Roll Length - Metric15.24m
                                                                                                    Tape Length - Imperial50ft
                                                                                                    Tape Length - Metric15.24m
                                                                                                    Product RangeTHERMOFIT S-1017 Series
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The S1017-1.0X50 is a Raychem Hot-melt Thermoplastic Adhesive Tape, general purpose, hot-melt thermoplastic adhesive supplied in tape form for easy application to cable substrates. A tough yet flexible adhesive, it is suitable for bonding polyolefin, vinyl, neoprene and metals such as steel and aluminum. General purpose harnessing standard precoated adhesive for -3 and -4 molded parts.

                                                                                                    • 20 to 60°C Temperature range

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Sealing

                                                                                                    Adhesive Type

                                                                                                    Thermoplastic Adhesive

                                                                                                    Tape Width - Imperial

                                                                                                    1"

                                                                                                    Total Tape Thickness

                                                                                                    10 mil (0.254 mm)

                                                                                                    Roll Length - Metric

                                                                                                    15.24m

                                                                                                    Tape Length - Metric

                                                                                                    15.24m

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Tape Backing Material

                                                                                                    Polyimide Film

                                                                                                    Tape Width - Metric

                                                                                                    25.4mm

                                                                                                    Tape Colour

                                                                                                    -

                                                                                                    Roll Length - Imperial

                                                                                                    50ft

                                                                                                    Tape Length - Imperial

                                                                                                    50ft

                                                                                                    Product Range

                                                                                                    THERMOFIT S-1017 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.