| Quantity | Price |
|---|---|
| 25+ | $67.870 |
| 50+ | $67.150 |
| 100+ | $66.910 |
Product Information
Product Overview
The S1030-TAPE-3/4X33FT is a Raychem hot-melt Adhesive Tape made of non-flame-retarded polyolefin. The product is recommended for high flexibility at temperatures as low as -80°C. The tape is often pre-applied to moulded parts, its pre-coat designation is /180. It is suitable for marine applications where salt water is a threat. The adhesive is very user-friendly, exhibiting excellent flow when heated under normal installation conditions. With good adhesion to a wide range of substrates, it is recommended for use with polyurethane materials.
- RK6017, RT-1050/6 Specification
- -80 to 80°C Temperature range
Applications
Maintenance & Repair, Industrial
Warnings
It is not recommended where aggressive solvents may be present or for terminations under in-service flexural stress at temperatures above 40°C.
Technical Specifications
Sealing
19.05mm
15.24m
-
No SVHC (16-Jul-2019)
PO (Polyolefin)
0.75"
50ft
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate