Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4-6-GM110
Newark Part No.99Y6591
Product RangeGM110 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No4-6-GM110
Newark Part No.99Y6591
Product RangeGM110 Series
Technical Datasheet
Tape TypeGripping
Tape Backing MaterialNylon (Polyamide)
Tape Width - Metric101.6mm
Tape Width - Imperial4"
Tape Length - Metric5.49m
Tape Length - Imperial6yard
Tape ColourBlack
Total Tape Thickness33 mil (0.8 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product RangeGM110 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Gripping Material GM110 provides a lighter, yet tighter grip for maximum hold with minimum effort. Designed to enhance grip and reduce slippage, this product is our firmest and most durable gripping material. The nylon knit backing allows the material to be sewn to a variety of surfaces such as fabrics and leathers.
- Size: 4" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Material: Polyester backing with Acrylic pressure sensitive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Gripping
Tape Width - Metric
101.6mm
Tape Length - Metric
5.49m
Tape Colour
Black
Roll Length - Imperial
6yard
Product Range
GM110 Series
Tape Backing Material
Nylon (Polyamide)
Tape Width - Imperial
4"
Tape Length - Imperial
6yard
Total Tape Thickness
33 mil (0.8 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate